Print Page
Image is for illustrative purposes only. Please refer to product description.
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.230 ($2.5645) |
Price for:Each
Minimum: 1
Multiple: 1
$2.23 ($2.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWANN-MORTON
Manufacturer Part No2332 SM
Order Code247544201
Technical Datasheet
Knife TypeScalpel
Blade MaterialStainless Steel
Blade Length-
Product Range-
Product Overview
The 2332 SM is a Trimaway Knife with 310A SM blade and plastic handle. Trimaway purposely designed as an economic throwaway knife (blades are not interchangeable). It has a strong nylon based handle fitted with fixed surgical quality blades and comes complete with guard.
Applications
Medical
Technical Specifications
Knife Type
Scalpel
Blade Length
-
Blade Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008