Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GU2AA1TO-I-LB-216-STD
Order Code2576294
Product RangeX-60m Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GU2AA1TO-I-LB-216-STD
Order Code2576294
Product RangeX-60m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity30GB
Flash Memory TypeMLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed520MB/s
Sequential Write Speed450MB/s
Random Read up to (IOPS)75k
Random Write up to (IOPS)75k
Product RangeX-60m Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
520MB/s
Random Read up to (IOPS)
75k
Product Range
X-60m Series
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
Form Factor
mSATA
Memory Capacity
30GB
Encryption Type
AES 256-bit
Sequential Write Speed
450MB/s
Random Write up to (IOPS)
75k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007