Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No722ACopy
Manufacturer Standard Lead Time11 weeks
Order Code160873002
Your Part Number
4,764 total stock globally
2,757 more incoming. You can reserve stock now
3,669 Delivery in 10-14 Business Days(US stock)
1,095 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.300 ($7.245) |
Price for:Each
Minimum: 1
Multiple: 1
$6.30 ($7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No722ACopy
Manufacturer Standard Lead Time11 weeks
Order Code160873002
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating30VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 722A from Switchcraft is a DC power jack with 2mm diameter pin and solder lugs termination. This version has threaded bushings to allow use of both standard and locking power plugs.
- Current rating is 5A at 12VDC
- Thermoplastic housing
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- Plated copper alloy terminals and bushing
- Rigid plastic insulator
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083
