Print Page
Image is for illustrative purposes only. Please refer to product description.

10,588 total stock globally
Need more?
9,601 Delivery in 10-14 Business Days(US stock)
987 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.320 ($10.718) |
Price for:Each
Minimum: 1
Multiple: 1
$9.32 ($10.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No760KCopy
Order Code160874602
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 760K is a 2-conductor standard DC Power Plug with locking option for added security in critical applications.
- Hollow Centre Pin Available in 3-pin Diameters and 2 Finger Lengths
- Black Moulded Plastic Handle
- Sleeve Terminal Serves as Cord Clamp
- Black Insulator Tip
- Nickel-plated Copper Alloy Plug Sleeve and Pin
- 0.100" (2.5mm) ID Pin
Applications
Industrial, Security
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
