Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EN3C4FXCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4916047 |
| Product Range | EN3 Series |
| Your Part Number | |
| Technical Datasheet |
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.160 ($40.434) |
| 10+ | $29.890 ($34.3735) |
| 25+ | $28.010 ($32.2115) |
| 100+ | $27.670 ($31.8205) |
| 250+ | $27.330 ($31.4295) |
| 500+ | $26.990 ($31.0385) |
Price for:Each
Minimum: 1
Multiple: 1
$35.16 ($40.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EN3C4FXCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4916047 |
| Product Range | EN3 Series |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Product Range | EN3 Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 4Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP66, IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | EN3 Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Bayonet |
| Contact Material | Copper Alloy |
| IP Rating | IP66, IP68 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
