Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EN3C5MXCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4916034 |
| Product Range | EN3 Series |
| Your Part Number | |
| Technical Datasheet |
34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $21.700 ($24.955) |
Price for:Each
Minimum: 100
Multiple: 100
$2,170.00 ($2,495.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EN3C5MXCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4916034 |
| Product Range | EN3 Series |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Product Range | EN3 Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP66, IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | EN3 Series |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | Bayonet |
| Contact Material | Copper Alloy |
| IP Rating | IP66, IP68 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
