Print Page
Image is for illustrative purposes only. Please refer to product description.
156 total stock globally
Need more?
156 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.810 ($20.4815) |
Price for:Each
Minimum: 1
Multiple: 1
$17.81 ($20.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPCL722AS
Order Code187117002
Technical Datasheet
Current Rating5A
Pin Diameter2mm
Barrel Inner Diameter2mm
Voltage Rating30V
Product Overview
The PCL722AS is a Sealed Power Jack with straight PC terminals. It provides a great waterproof alternative to the standard power plug and jack. It has rigid thermoplastic housing and plated copper alloy terminals. It is supplied with one nickel-plated copper alloy hex nut (P1489), one nickel-plated steel flat washer (P3031) and one O-ring for sealing jack to panel.
- IP66, IP67 and IP68/NEMA 250 (6P) when mated
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
Applications
Industrial, Medical, Lighting
Technical Specifications
Current Rating
5A
Barrel Inner Diameter
2mm
Pin Diameter
2mm
Voltage Rating
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009825