Print Page
Image is for illustrative purposes only. Please refer to product description.

5,231 total stock globally
Need more?
4,194 Delivery in 10-14 Business Days(US stock)
1,037 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.460 ($7.429) |
Price for:Each
Minimum: 1
Multiple: 1
$6.46 ($7.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS-760Copy
Order Code160873202
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The S-760 is a 2-conductor standard DC Power Plug with locking option for added security in critical applications.
- Black Thermoplastic Handle
- White Insulator Tip
- 0.080" (2.03mm) ID Pin
- Tin-plated Brass Terminals
Applications
Industrial, Security
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004332
