Print Page
Image is for illustrative purposes only. Please refer to product description.

1,009 total stock globally
Need more?
870 Delivery in 10-14 Business Days(US stock)
139 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.230 ($22.1145) |
Price for:Each
Minimum: 1
Multiple: 1
$19.23 ($22.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KCopy
Order Code160875002
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
Product Overview
The S761K is a 2-conductor Standard DC Power Plug with nickel-plated brass conductor, tin-plated brass terminals, thermoplastic insulator and handle. It has 5/16 to 32 UNEF 2B locking thread size.
- Locking option available for added security in critical applications
- Sleeve terminal serves as cord clamp
Applications
Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
-
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Alternatives for S761K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
