Print Page
Image is for illustrative purposes only. Please refer to product description.
35 total stock globally
20 more incoming. You can reserve stock now
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.980 ($64.377) |
Price for:Each
Minimum: 1
Multiple: 1
$55.98 ($64.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PC94-150X150X1.0 is a 150 x 150 x 1mm red non-silicone Thermal-conductive Pad with low contact thermal impedance and good thermal conductivity.
- Silicone-free
- Long term stability
- UL94V-1 Flammability rating
- 10kV/mm Dielectric breakdown voltage
- -40 to 105°C Working temperature range
Applications
Safety
Technical Specifications
Thickness
1mm
Thermal Conductivity
4W/m.K
Volume Resistivity
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044