Print Page
Image is for illustrative purposes only. Please refer to product description.
140 total stock globally
125 more incoming. You can reserve stock now
140 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $34.290 ($39.4335) |
Price for:Each
Minimum: 1
Multiple: 1
$34.29 ($39.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The S606C is a grey Thermal Paste Grease which is having 18 months of shelf life for storage as indicated by the lot number, when stored in the original, unopened contained at or below 25°C. It is easy to assemble with high stability and would not harden feature.
- Good thermal conductivity
- -40 to 180°C Working temperature range
Applications
LED Lighting, Communications & Networking, Consumer Electronics, Portable Devices, Imaging, Video & Vision, HVAC
Technical Specifications
Dispensing Method
Container
SVHC
No SVHC (21-Jan-2025)
Weight
30g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05