Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRS1KL R3
Order Code1559137
Product RangeRS1KL
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRS1KL R3
Order Code1559137
Product RangeRS1KL
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.3V
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSub SMA
No. of Pins2Pins
Product RangeRS1KL
Qualification-
Product Overview
The RS1KL is a surface-mount Fast Recovery Rectifier with moulded plastic cases and solder plated terminals. The cathode is indicated by polarity band.
- Glass-passivated junction chip
- Built-in strain relief, ideal for automated placement
- Plastic material used carries underwriters laboratory classification 94V-0
- Fast switching for high efficiency
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Forward Surge Current
30A
Diode Case Style
Sub SMA
Product Range
RS1KL
Average Forward Current
800mA
Forward Voltage Max
1.3V
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015