Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL3225T101K Wirewound Inductor, 100 µH, 2.5 ohm, 5 MHz, 250 mA, 1210 [3225 Metric], BR Series](https://nz.element14.com/productimages/standard/en_GB/2112889-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T101KCopy
Order Code5130806
Product RangeBR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $0.161 ($0.1852) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$322.00 ($370.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T101KCopy
Order Code5130806
Product RangeBR Series
Technical Datasheet
Inductance100µH
DC Resistance Max2.5ohm
Self Resonant Frequency5MHz
DC Current Rating250mA
Inductor Case / Package1210 [3225 Metric]
Product RangeBR Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
5MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.5ohm
DC Current Rating
250mA
Product Range
BR Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
