Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC3225T100MR Wirewound Inductor, 10 µH, 0.133 ohm, 23 MHz, 900 mA, 1210 [3225 Metric], CB Series](https://nz.element14.com/productimages/standard/en_GB/1463485-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T100MRCopy
Manufacturer Standard Lead Time20 weeks
Order Code146348502
Product RangeCB Series
Also Known AsLSQPA322525T100MR
Your Part Number
47,361 total stock globally
8,000 more incoming. You can reserve stock now
47,361 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.187 ($0.215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19 ($0.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T100MRCopy
Manufacturer Standard Lead Time20 weeks
Order Code146348502
Product RangeCB Series
Also Known AsLSQPA322525T100MR
Technical Datasheet
Inductance10µH
DC Resistance Max0.133ohm
Self Resonant Frequency23MHz
DC Current Rating900mA
Inductor Case / Package1210 [3225 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CB series wire-wound Chip Power Inductor with low profile/high current/low loss characteristics. It is available with 0603, 0805, 0806, 1007 and 1210 case sizes.
- Reflow soldering method
- Halogen-free
- -40 to 105°C Temperature range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
23MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.133ohm
DC Current Rating
900mA
Product Range
CB Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
