Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB2012T100KR Wirewound Inductor, 10 µH, 500 mohm, 32 MHz, 120 mA, 0805 [2012 Metric], LB Series](https://nz.element14.com/productimages/standard/en_GB/1463501-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100KRCopy
Order Code5130810
Product RangeLB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.092 ($0.1058) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$276.00 ($317.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T100KRCopy
Order Code5130810
Product RangeLB Series
Technical Datasheet
Inductance10µH
DC Resistance Max500mohm
Self Resonant Frequency32MHz
DC Current Rating120mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
500mohm
DC Current Rating
120mA
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
