Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK16084R7K-T
Order Code6580830
Product RangeLK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK16084R7K-T
Order Code6580830
Product RangeLK Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max1.6ohm
Self Resonant Frequency33MHz
DC Current Rating30mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLK Series
Inductance Tolerance 10%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
33MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
10%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2019)
DC Resistance Max
1.6ohm
DC Current Rating
30mA
Product Range
LK Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036