Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No33-3010-01-10
Order Code205665101
Product RangeGPS L1 antenna
Technical Datasheet
80 total stock globally
Need more?
80 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $103.150 ($118.6225) |
Price for:Each
Minimum: 1
Multiple: 1
$103.15 ($118.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No33-3010-01-10
Order Code205665101
Product RangeGPS L1 antenna
Technical Datasheet
Antenna TypeGPS
Frequency Min1.565GHz
Frequency Max1.585GHz
Antenna MountingPanel
Gain30dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeGPS L1 antenna
SVHCNo SVHC (23-Jan-2024)
Product Overview
- IP67 rated permanent mount GPS L1 antenna with TNC female connector
- Designed for precision tracking and timing applications
- 66.5mm x 21mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.585GHz
Gain
30dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.565GHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
-
Product Range
GPS L1 antenna
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15