Print Page
33-HC600
Antenna, Helical, 1.616-1.6265 GHz, Screw, VSWR: 1.5
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Technical Specifications
Antenna Type
Helical
Frequency Max
1.6265GHz
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.616GHz
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024