Print Page
Image is for illustrative purposes only. Please refer to product description.
600 total stock globally
Need more?
600 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $29.870 ($34.3505) |
Price for:Each
Minimum: 1
Multiple: 1
$29.87 ($34.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFM.112A
Order Code458298901
Technical Datasheet
Supply Voltage Min1.8VDC
Supply Voltage Max5.5VDC
Frequency RF1.602GHz
Product Overview
TFM.112A is a GNSS front end module covering L1+B1+G1/L2+L band. This is a surface-mount GNSS front-end which covers L1+B1+G1/L2+L-band for multiband high-precision applications that require the full spectrum of GNSS constellations. The TFM.112A is a dual input single output and features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining low noise figure.
- Ease-of-integration: single-package combines impedance matching, filter efficiency, low noise design
- Low-noise system design
- Dual-gain stage architecture
- Low-profile form factor – small footprint and low-profile design saves valuable real estate
- Accelerated development cycles – 2+ years of development by antenna and RF design experts
- Offers > 25dB gain across all applicable bands while maintaining high input P1dB of -25dBm or better
Technical Specifications
Supply Voltage Min
1.8VDC
Frequency RF
1.602GHz
Supply Voltage Max
5.5VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001