Print Page
GEN30-50/LN
AC/DC Front End Power Supply (PSU), ITE, Industrial & Laboratory Equipment, 1 Output, Fixed
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN30-50/LNCopy
Manufacturer Standard Lead Time13 weeks
Order Code473909401
Your Part Number
17 total stock globally
12 more incoming. You can reserve stock now
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,543.130 ($5,224.5995) |
Price for:Each
Minimum: 1
Multiple: 1
$4,543.13 ($5,224.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN30-50/LNCopy
Manufacturer Standard Lead Time13 weeks
Order Code473909401
Technical Datasheet
Product Overview
GEN30-50/LN is a Genesys™ family programmable DC power supply. The Genesys™ family of programmable power supply sets a new standard for flexible, reliable, AC/DC power systems in OEM, industrial and laboratory applications.
- Wide range input (85 - 265V AC continuous, single phase, 47/63Hz)
- Built-in RS-232/RS-485 interface standard, last-setting memory
- Front panel lock selectable from front panel or software
- Reliable encoders for voltage and current adjustment
- Constant voltage/constant current auto-crossover
- Independent remote ON/OFF and remote enable/disable
- Five year warranty
- 0~30V DC output voltage
- 0~50A output current
- 1500W output power
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5
