Print Page
Image is for illustrative purposes only. Please refer to product description.
2,533 total stock globally
6,000 more incoming. You can reserve stock now
2533 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $1.180 ($1.357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.80 ($13.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210-220-2P-TL00
Order Code244284001
Technical Datasheet
DC Current Rating250mA
Inductance22µH
Impedance1.1kohm
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical
Technical Specifications
DC Current Rating
250mA
Impedance
1.1kohm
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
22µH
Product Length
3.9mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075