Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25631B1107K200Copy
Order Code5117081
Product RangeB25631B Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $149.940 ($172.431) |
| 3+ | $116.880 ($134.412) |
| 5+ | $104.150 ($119.7725) |
| 10+ | $98.800 ($113.620) |
| 20+ | $94.120 ($108.238) |
| 50+ | $90.210 ($103.7415) |
Price for:Each
Minimum: 1
Multiple: 1
$149.94 ($172.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25631B1107K200Copy
Order Code5117081
Product RangeB25631B Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 10%
Typical Applications-
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter84.5mm
Product Length-
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeB25631B Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
-
Capacitance
100µF
Typical Applications
-
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
-
ESR
-
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.2kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
84.5mm
Product Width
-
Ripple Current
-
Product Range
B25631B Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
