Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32332I6406J081Copy
Order Code4872171
Product RangeMotorCap B32332 Series
Also Known AsB32332I6406J 81
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.830 ($43.5045) |
| 3+ | $30.210 ($34.7415) |
| 5+ | $25.930 ($29.8195) |
| 10+ | $24.490 ($28.1635) |
| 20+ | $23.720 ($27.278) |
| 50+ | $22.970 ($26.4155) |
Price for:Each
Minimum: 1
Multiple: 1
$37.83 ($43.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32332I6406J081Copy
Order Code4872171
Product RangeMotorCap B32332 Series
Also Known AsB32332I6406J 81
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance40µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)450V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter40mm
Product Height103mm
Product RangeMotorCap B32332 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
40µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
103mm
Operating Temperature Min
-25°C
SVHC
No SVHC (05-Nov-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
450V
Lead Spacing
-
Product Diameter
40mm
Product Range
MotorCap B32332 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
