
8,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.748 ($0.8602) |
Product Information
Product Overview
The B32520C0105K000 is a metalized polyester Film Capacitor with radial leaded lead-free tin-plated parallel wire lead terminals, polyethylene terephthalate (polyester, PET) dielectric, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The B32520 series is suitable for general purpose (stacked), coupling and decoupling.
- High pulse strength
- High contact reliability
- Halogen-free
Warnings
Do not exceed the upper category temperature (UCT). Do not apply any mechanical stress to the capacitor terminals. Avoid any compressive, tensile or flexural stress. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PET Stacked
1µF
40V
Through Hole
GRADE II (Test Condition A)
10.5mm
10.5mm
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
63V
PC Pin
7.5mm
5mm
B32520 Series
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B32520C0105K000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
