Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40931A7477M000Copy
Order Code5146848
Product RangeB40931 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $3.750 ($4.3125) |
| 50+ | $2.540 ($2.921) |
| 250+ | $1.950 ($2.2425) |
| 500+ | $1.850 ($2.1275) |
| 1500+ | $1.760 ($2.024) |
| 3000+ | $1.660 ($1.909) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$18.75 ($21.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40931A7477M000Copy
Order Code5146848
Product RangeB40931 Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.019ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeB40931 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
35V
ESR
0.019ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40931 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
