Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43655A0557M157Copy
Manufacturer Standard Lead Time37 weeks
Order Code4737440
Product RangeB43655 Series
Also Known AsB43655A 557M157
Your Part Number
316 total stock globally
Need more?
316 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.920 ($33.258) |
| 5+ | $25.130 ($28.8995) |
| 10+ | $21.340 ($24.541) |
| 25+ | $21.320 ($24.518) |
| 50+ | $21.300 ($24.495) |
| 160+ | $17.390 ($19.9985) |
Price for:Each
Minimum: 1
Multiple: 1
$28.92 ($33.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43655A0557M157Copy
Manufacturer Standard Lead Time37 weeks
Order Code4737440
Product RangeB43655 Series
Also Known AsB43655A 557M157
Technical Datasheet
Capacitance550µF
Voltage(DC)475V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43655 Series
Product Diameter30mm
Product Height55mm
Lead Spacing10mm
ESR0.16ohm
Ripple Current2.39A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
550µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.39A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
475V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43655 Series
Product Height
55mm
ESR
0.16ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
