Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43655A0887M157Copy
Manufacturer Standard Lead Time38 weeks
Order Code4737443
Product RangeB43655 Series
Also Known AsB43655A 887M157
Your Part Number
144 total stock globally
Need more?
144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.480 ($55.752) |
| 5+ | $40.780 ($46.897) |
| 10+ | $33.090 ($38.0535) |
| 20+ | $32.230 ($37.0645) |
| 40+ | $31.370 ($36.0755) |
| 72+ | $30.740 ($35.351) |
Price for:Each
Minimum: 1
Multiple: 1
$48.48 ($55.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43655A0887M157Copy
Manufacturer Standard Lead Time38 weeks
Order Code4737443
Product RangeB43655 Series
Also Known AsB43655A 887M157
Technical Datasheet
Capacitance880µF
Voltage(DC)475V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43655 Series
Product Diameter35mm
Product Height60mm
Lead Spacing10mm
ESR0.1ohm
Ripple Current3.29A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
880µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.29A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
475V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43655 Series
Product Height
60mm
ESR
0.1ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
