Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57332V6103F360 NTC Thermistor, 3455K, ± 1%, 4s, -40°C to 150°C, 0603 [1608 Metric], AEC-Q200](https://nz.element14.com/productimages/standard/en_GB/3407628-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57332V6103F360Copy
Order Code5120578
Product RangeSoft Termination B57332V6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.545 ($0.6268) |
| 100+ | $0.458 ($0.5267) |
| 500+ | $0.425 ($0.4888) |
| 1000+ | $0.395 ($0.4542) |
| 2000+ | $0.375 ($0.4312) |
| 4000+ | $0.357 ($0.4106) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.45 ($6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57332V6103F360Copy
Order Code5120578
Product RangeSoft Termination B57332V6 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Product RangeSoft Termination B57332V6 Series
NTC MountingSurface Mount
B-Constant3455K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Product Range
Soft Termination B57332V6 Series
B-Constant
3455K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
