Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57459V6473F262 NTC Thermistor, 4131K, ± 1.5%, 10s, -40°C to 150°C, 0805 [2012 Metric], AEC-Q200](https://nz.element14.com/productimages/standard/en_GB/3407628-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57459V6473F262Copy
Order Code5120586
Product RangeSoft Termination B57459V6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.090 ($1.2535) |
| 100+ | $0.915 ($1.0522) |
| 500+ | $0.848 ($0.9752) |
| 1000+ | $0.791 ($0.9096) |
| 2000+ | $0.749 ($0.8614) |
| 4000+ | $0.714 ($0.8211) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.90 ($12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57459V6473F262Copy
Order Code5120586
Product RangeSoft Termination B57459V6 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Resistance Tolerance (25°C)± 1%
Product RangeSoft Termination B57459V6 Series
NTC MountingSurface Mount
B-Constant4131K
B-Constant Tolerance± 1.5%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
47kohm
Product Range
Soft Termination B57459V6 Series
B-Constant
4131K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
