Print Page
B58004M4037A020
Piezoelectric Actuator, High Active Stack Technology, Multilayer, 2600 N, 44 kHz, 6.2 µF
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B58004M4037A020Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4748933 |
| Product Range | COM30S7 Series |
| Also Known As | B58004M4037A 20 |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $422.740 ($486.151) |
| 5+ | $399.390 ($459.2985) |
| 10+ | $376.030 ($432.4345) |
Price for:Each
Minimum: 1
Multiple: 1
$422.74 ($486.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B58004M4037A020Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4748933 |
| Product Range | COM30S7 Series |
| Also Known As | B58004M4037A 20 |
| Technical Datasheet | |
| Piezoelectric Actuator Type | Multilayer |
| Displacement | - |
| Actuating Force | 2600N |
| Resonant Frequency | 44kHz |
| Capacitance | 6.2µF |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | COM30S7 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Piezoelectric Actuator Type | Multilayer |
|---|---|
| Actuating Force | 2600N |
| Capacitance | 6.2µF |
| Operating Temperature Max | - |
| SVHC | No SVHC (25-Jun-2025) |
| Displacement | - |
|---|---|
| Resonant Frequency | 44kHz |
| Operating Temperature Min | - |
| Product Range | COM30S7 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
