Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108S1104J000Copy
Manufacturer Standard Lead Time40 weeks
Order Code380622501
Product RangeB78108S BC Series
Your Part Number
6,263 total stock globally
40,000 more incoming. You can reserve stock now
6,263 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.266 ($0.3059) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.66 ($3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB78108S1104J000Copy
Manufacturer Standard Lead Time40 weeks
Order Code380622501
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance100µH
DC Current Rating370mA
DC Resistance Max1.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency5MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
370mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
100µH
DC Resistance Max
1.7ohm
Self Resonant Frequency
5MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
