Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82422H1473K000 Wirewound Inductor, 47 µH, 2.1 ohm, 12 MHz, 230 mA, 1210 [3225 Metric], B82422H SIMID Series](https://nz.element14.com/productimages/standard/en_GB/129997006-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82422H1473K000Copy
Manufacturer Standard Lead Time21 weeks
Order Code129997802
Also Known AsB82422H1473K
Your Part Number
8,521 total stock globally
4,000 more incoming. You can reserve stock now
8,521 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.406 ($0.4669) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.03 ($2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82422H1473K000Copy
Manufacturer Standard Lead Time21 weeks
Order Code129997802
Also Known AsB82422H1473K
Technical Datasheet
Product Overview
The B82422H series SMT Inductor with ferrite drum core and laser-welded winding. It has layer composition copper/silver/tin (Cu/Ag/Sn) termination and copper tin (CuSn6) base. It is suitable for DC/DC converters, switch-mode power supplies, filtering of supply voltages, coupling and decoupling.
- Flame-retardant moulding
- Very high current handling capability
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- 61 to 1150mA Rated current range
- 1 to 680μH Rated inductance range
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
