Print Page
Image is for illustrative purposes only. Please refer to product description.

496 total stock globally
Need more?
496 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.380 ($3.887) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.38 ($3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The B82801B0305A125 from EPCOS is a SMT current sense transformer. Typical applications include switching power supplies, feedback control, overload sensing and load drop/shut down detection.
- Minimum inductance is 3000μH
- Turn ratio is 1:125
- Primary DC resistance is 0.6ohm
- Secondary DC resistance is 6500 ohm
- Frequency range from 50KHz to 1MHz
- Primary current is 20A
- Operating temperature range from -40°C to 125°C
- ET constant is 62.5Vµs
Applications
Industrial, Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
