Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84244X6150A121Copy
Manufacturer Standard Lead Time21 weeks
Order Code4913046
Product RangeB84244-121 Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,490.340 ($1,713.891) |
| 5+ | $1,321.760 ($1,520.024) |
| 10+ | $1,295.340 ($1,489.641) |
Price for:Each
Minimum: 1
Multiple: 1
$1,490.34 ($1,713.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84244X6150A121Copy
Manufacturer Standard Lead Time21 weeks
Order Code4913046
Product RangeB84244-121 Series
Technical Datasheet
Filter ApplicationsEV Charging Systems, Elevators, Conveyor Systems, HVAC Systems, Industrial, Pumps, Power Supplies
Voltage Rating530VAC
Current Rating150A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeB84244-121 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
B84244X6150A121 is a 3‑phase + neutral (4‑line) EMC/EMI power-line filter designed for industrial AC systems requiring effective suppression of conducted electromagnetic interference. The filter provides common‑mode and differential‑mode attenuation, includes finger‑safe terminals, and is built for rugged industrial environments with an operating temperature range of −25°C to +100°C.
- 305/530V AC rated voltage
- 150A current rating at 50°C
- High insertion loss and space-saving design
- Metal case
- ENEC, cULus approval
- IP20 rated
Technical Specifications
Filter Applications
EV Charging Systems, Elevators, Conveyor Systems, HVAC Systems, Industrial, Pumps, Power Supplies
Current Rating
150A
No. of Stages
2 Stage
Filter Input Terminals
Screw
Product Range
B84244-121 Series
Voltage Rating
530VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
