Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCAA572C0G3A303J640LJ
Order Code467699402
Product RangeMEGACAP CA Series
Technical Datasheet
400 total stock globally
Need more?
400 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.210 ($16.3415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.21 ($16.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA572C0G3A303J640LJ
Order Code467699402
Product RangeMEGACAP CA Series
Technical Datasheet
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Capacitor MountingSurface Mount
Stacking Height6.4mm
Product RangeMEGACAP CA Series
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
CAA572C0G3A303J640LJ is a CA series multilayer ceramic chip capacitor. Suitable for resonant circuits for wireless power supply, OBC (On Board Charger) applications.
- MEGACAP type (low resistance, inline type)
- Unique structure achieves high capacitance, high reliability and low resistance
- Capacitance is 30nF
- Capacitance tolerance is ±5%
- Temperature characteristics is C0G
- Operating temperature range from -55 to 125°C, voltage rating is 1000V DC
- Voltage rating is 1000V DC
- 2-line type
- MLCCs, metal frames joined w/ both high-temperature solder and clamp, risk fall during reflow reduce
- Automotive grade, qualified based on AEC-Q200
Technical Specifications
Capacitance Tolerance
± 5%
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Dielectric Characteristic
C0G / NP0
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001