Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCAA572X7R1H476M670LJ
Order Code464541202
Product RangeMEGACAP CA Series
Technical Datasheet
400 total stock globally
Need more?
400 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $22.890 ($26.3235) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.89 ($26.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA572X7R1H476M670LJ
Order Code464541202
Product RangeMEGACAP CA Series
Technical Datasheet
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Capacitor MountingSurface Mount
Stacking Height6.4mm
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
CAA572X7R1H476M670LJ is a CA series multilayer ceramic chip capacitor. Suitable for smoothing and decoupling applications requiring high capacitance.
- MEGACAP type (low resistance, inline type) and metal frame relieves mechanical stress, thermal shock
- Unique structure achieves high capacitance, high reliability and low resistance
- Capacitance is 47μF
- Capacitance tolerance is ±20%
- Temperature characteristics is X7R
- Operating temperature range from -55 to +125°C
- Voltage rating is 50V DC
- 2-line type (L x W) is 6 x 5mm
- MLCCs, metal frames joined w/ both high-temperature solder and clamp, risk fall during reflow reduce
- Automotive grade, qualified based on AEC-Q200
Technical Specifications
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Dielectric Characteristic
X7R
Stacking Height
6.4mm
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005