Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $21.680 ($24.932) |
Price for:Each
Minimum: 1
Multiple: 1
$21.68 ($24.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CCT261631-30-06-00 is a CCT series clamp type AC current sensor for energy management systems such as HEMS, BEMS, FEMS, CEMS. It accommodates automatic processes from wire wrapping and winding to soldering, ensuring high-quality and stable supply.
- Clamp type for easy installation on existing power equipment
- Equipped with a built-in open-circuit protective device
- 26mm length, 16mm width, 31mm height
- AC 0.1 to 30Arms (50/60Hz) applied current, AC 50Arms continuous AC maximum allowed current
- 6mm internal clamp section diameter
- Operating temperature range from -20°C to 60°C
- 3000:1 nominal current transformation ratio
- 492ohm secondary winding resistance, 10mA±1% (30A, 50/60Hz) output current accuracy
- 7.5V clamp element open-circuit protection
- 100Mohm over (DC500V) insulation resistance, UL 94 V-0 flame retardant grade
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024