Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CNA6P1X7R2A106K250AE SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://nz.element14.com/productimages/standard/en_GB/4928133-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CNA6P1X7R2A106K250AECopy |
| Order Code | 4928133 |
| Product Range | CAN Series |
| Also Known As | CNA6P1X7R2A106KT000A |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.860 ($4.439) |
| 50+ | $2.690 ($3.0935) |
| 100+ | $2.340 ($2.691) |
| 250+ | $2.310 ($2.6565) |
| 500+ | $2.120 ($2.438) |
| 1000+ | $1.770 ($2.0355) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.86 ($4.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CNA6P1X7R2A106K250AECopy |
| Order Code | 4928133 |
| Product Range | CAN Series |
| Also Known As | CNA6P1X7R2A106KT000A |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 100V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CAN Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CAN Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 3.2mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
