Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1608M100WT000
Order Code221563502
Product RangeMLZ Series
Your Part Number
Technical Datasheet
17,674 total stock globally
16,000 more incoming. You can reserve stock now
17674 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.110 ($0.1265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.10 ($1.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608M100WT000
Order Code221563502
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.05ohm
Self Resonant Frequency17MHz
DC Current Rating250mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MLZ1608M100WT is a SMD multilayer Inductor for decoupling power circuits. The inductor choke has increased its DC superimposition characteristics by up to 225%.
- Compatible with Wide Frequency Band Noise, From Low to High Frequency
- IDC-UP Characteristic Type
- Magnetic Shielded
- Ferrite Core
- Achieved the Industry's Best DC Superimposition Characteristics
Warnings
Do not expose the inductors to stray magnetic fields, avoid static electricity discharge during handling.
Technical Specifications
Inductance
10µH
Self Resonant Frequency
17MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.05ohm
DC Current Rating
250mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054