Print Page
NTCSP164KF104FT1H
NTC Thermistor, 4485K, Chip, 100kohm, Surface Mount, 0603 [1608 Metric], NTCSP Series
Image is for illustrative purposes only. Please refer to product description.
![TDK NTCSP164KF104FT1H NTC Thermistor, 4485K, Chip, 100kohm, Surface Mount, 0603 [1608 Metric], NTCSP Series](https://nz.element14.com/productimages/standard/en_GB/4154099-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NTCSP164KF104FT1HCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Order Code | 4852798 |
| Product Range | NTCSP Series |
| Your Part Number | |
| Technical Datasheet |
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.593 ($0.682) |
| 100+ | $0.420 ($0.483) |
| 500+ | $0.348 ($0.4002) |
| 1000+ | $0.290 ($0.3335) |
| 2000+ | $0.289 ($0.3324) |
| 4000+ | $0.287 ($0.330) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.93 ($6.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | NTCSP164KF104FT1HCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Order Code | 4852798 |
| Product Range | NTCSP Series |
| Technical Datasheet | |
| Thermistor Type | Chip |
| Resistance (25°C) | 100kohm |
| Resistance Tolerance (25°C) | ± 1% |
| Product Range | NTCSP Series |
| NTC Mounting | Surface Mount |
| B-Constant | 4485K |
| B-Constant Tolerance | - |
| NTC Case Size | 0603 [1608 Metric] |
| Thermal Time Constant (in Air) | - |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Thermistor Type | Chip |
|---|---|
| Resistance Tolerance (25°C) | ± 1% |
| NTC Mounting | Surface Mount |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Resistance (25°C) | 100kohm |
|---|---|
| Product Range | NTCSP Series |
| B-Constant | 4485K |
| NTC Case Size | 0603 [1608 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
