Print Page
11,974 total stock globally
Need more?
11,974 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.190 ($1.3685) |
Price for:Each
Minimum: 5
Multiple: 5
$5.95 ($6.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1240P02BTCopy
Manufacturer Standard Lead Time14 weeks
Order Code326721201
Product RangePS Series
Technical Datasheet
Transducer FunctionBuzzer
TonesMultiple Tones
Supply Voltage Min3V
Sound Pressure Level (SPL)70dBA
Supply Voltage Max30V
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range0V to 30V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangePS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PS1240P02BT is a PS series pin terminal, piezo electronic buzzer without oscillator circuit. Because this buzzer is designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer. Application includes electric ranges, washing machines, computer terminals, various devices that require speech synthesis output.
- Extremely low power consumption in comparison to electromagnetic units
- Can be used with automated inserters
- 70dB(A) min/10cm sound pressure, 4KHz frequency, 3V0-P input voltage (rectangular waves)
- Miniature size (ø12.2 x T6.5mm), 6.5mm height, 5mm terminal pitch
- High performance at low cost
- Suitable for automatic radial taping machine (12.7mm-pitch)
- Operating temperature range from -10 to +70°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
PS Series
Tones
Multiple Tones
Sound Pressure Level (SPL)
70dBA
Resonant Frequency
4kHz
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
0V to 30V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

