Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM141208BLE-R24MTCA Power Inductor (SMD), 240 nH, 6.4 A, Shielded, 6.3 A, TFM-BLE Series, 0505 [1412 Metric]](https://nz.element14.com/productimages/standard/en_GB/4292103-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM141208BLE-R24MTCACopy
Order Code5114666
Product RangeTFM-BLE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.633 ($0.728) |
| 50+ | $0.517 ($0.5946) |
| 250+ | $0.454 ($0.5221) |
| 500+ | $0.431 ($0.4956) |
| 1500+ | $0.404 ($0.4646) |
| 3000+ | $0.372 ($0.4278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.16 ($3.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM141208BLE-R24MTCACopy
Order Code5114666
Product RangeTFM-BLE Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeTFM-BLE Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
TFM-BLE Series
DC Resistance Max
0.02ohm
Product Length
1.4mm
Product Height
0.8mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
6.3A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
