Print Page
Image is for illustrative purposes only. Please refer to product description.
2,130 total stock globally
Need more?
2130 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.463 ($0.5324) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32 ($2.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201208ALD-1R0MTCA
Order Code338692601
Technical Datasheet
Inductance1µH
DC Resistance Max0.079ohm
DC Current Rating2.6A
Product Length2mm
Product Width1.25mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
DC Current Rating
2.6A
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.079ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001