Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoYFF31AH2A105MT0Y0N
Order Code341651401
Product RangeYFF-AH Series
Technical Datasheet
12,711 total stock globally
10,000 more incoming. You can reserve stock now
12711 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.745 ($0.8568) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.72 ($4.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF31AH2A105MT0Y0N
Order Code341651401
Product RangeYFF-AH Series
Technical Datasheet
Capacitance1µF
Voltage Rating100V
Current Rating6A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.005ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
YFF31AH2A105MT0Y0N is a YFF-AH series 3-terminal feedthrough filter for automotive large-current power line. It is a compact and high-performance EMC countermeasure components specialized for in-vehicle applications Also demonstrates an excellent effect for decoupling use. Suitable for EMC countermeasure and decoupling in power lines for various in-vehicle electronic equipment such as ECUs, car navigation systems, in vehicle camera systems, millimeter wave radar systems, etc.
- Compliant with AEC-Q200
- Good attenuation characteristic in wide bandwidth
- 2A rated current, 100V rated voltage
- 1,000,000pF capacitance, ±20% tolerance
- Insertion loss of 40dB (frequency range from 0.8 to 2000MHz)
- 5mohm max DC resistance, single-ended transmission line
- Dimension is (L x W) 3.2 × 1.6mm
- Operating temperature range from -55 to +125°C
- Operating temperature range from -55 to +125°C
Technical Specifications
Capacitance
1µF
Current Rating
6A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.005ohm
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
100V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181