Print Page
Image is for illustrative purposes only. Please refer to product description.
3,301 total stock globally
13,440 more incoming. You can reserve stock now
3301 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.730 ($1.9895) |
Price for:Each
Minimum: 1
Multiple: 1
$1.73 ($1.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT1518-0730-BK
Order Code236465402
Technical Datasheet
Frequency Min50MHz
Frequency Max500MHz
Impedance-
Product Overview
The ZCAT1518-0730-BK is a Ferrite Core mounted and integrated in a plastic case. It is possible to attach to interface cables and power cables with one touch without having to cut the cables. This clamp filter features excellent absorption of high-frequency noise using the high-frequency absorption characteristics and effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality.
- Halogen-free
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, System Monitoring, Audio, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Frequency Min
50MHz
Impedance
-
Frequency Max
500MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005746