Print Page
Image is for illustrative purposes only. Please refer to product description.

21,155 total stock globally
Need more?
21155 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.060 ($3.519) |
Price for:Each
Minimum: 1
Multiple: 1
$3.06 ($3.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ZCAT series from TDK are clamp filters for cable. The unique plastic case ensures simple, convenient installation and includes a self holding mechanism to prevent slippage on cables. These are used in personal computers, word processors, monitors, hard disk drives, digital telephones, audio devices, electronic musical instruments, video games, copiers and facsimiles.
- Ferrite core provides excellent absorption of high frequency EMC
- Effective against common mode EMC without adverse effect on signal quality
- Large core size prevents saturation during high signal surges
- Operating temperature range from -40°C to +85°C
Applications
Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Cable Diameter
9mm
Frequency Max
500MHz
SVHC
No SVHC (04-Feb-2026)
Frequency Min
10MHz
Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020013
