Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoADE0404
Order Code112393801
Product RangeADE Series
Also Known As1825057-3
Your Part Number
7,804 total stock globally
Need more?
7804 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.170 ($1.3455) |
Price for:Each
Minimum: 1
Multiple: 1
$1.17 ($1.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoADE0404
Order Code112393801
Product RangeADE Series
Also Known As1825057-3
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max100mA
Product RangeADE Series
Switch TypeDIP Unsealed
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADE0404 is a 4-position single-pole single-throw (SPST) vertical mount DIP Switch. The ADE series switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Extended actuator
- High pressure contact system
- Processable without tape seal
- Auto insertable
- UL94V-0 Flammability rating
- 1000 Operations electrical endurance
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
ADE Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Alternatives for ADE0404
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001095
