
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.427 ($0.491) |
Product Information
Product Overview
The 1-104479-3 is a Socket Contact made of copper alloy (C7025) with gold plated finish. The AMPMODU IV/V series snap-in crimp wire-to-board connector contact accepts 24 to 20AWG discrete wire. The contact snap into AMPMODU MTE single-row housings. The unique locking latch design helps to prevent latch from protruding through latch window. The locking retention latch provides approximately 3lbs (13.34N) of retention force. It is suitable for use with AMPMODU short point connectors.
- 3A Rated current
- 12mΩ Termination resistance
- 300VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
AMPMODU Short Point
Crimp
Gold Plated Contacts
24AWG
No SVHC (04-Feb-2026)
Socket
20AWG
AMPMODU Short Point Connectors
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
