Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-206062-4Copy
Manufacturer Standard Lead Time16 weeks
Order Code155694402
Product RangeCPC Series
Your Part Number
3,764 total stock globally
7,200 more incoming. You can reserve stock now
3,764 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.600 ($15.640) |
Price for:Each
Minimum: 1
Multiple: 1
$13.60 ($15.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-206062-4Copy
Manufacturer Standard Lead Time16 weeks
Order Code155694402
Product RangeCPC Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.36mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCPC Size 11 Circular Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
1-206062-4 is a cable shell clamp kit provides strain relief and can be used on all CPC series circular connectors '(receptacles and plugs).
- Standard size CPC connector accessories
- 5/8-24 UNEF-2B thread size
- 11 shell size
- Heat-stabilized black thermoplastic material
- Fire-resistant clamp
- Self-extinguishing
- UL 94V-0 rated
- Straight body orientation
- Without protective cover
Contents
Cable clamp, Two screws, Clamping inserts.
Notes
Cable clamp inserts are not sold separately.
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
CPC Size 11 Circular Connectors
Cable Diameter Max
8.36mm
Product Range
CPC Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-206062-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
