Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967624-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code205977501
Product RangeJPT
Your Part Number
5,452 total stock globally
Need more?
5,452 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.490 ($1.7135) |
Price for:Each
Minimum: 1
Multiple: 1
$1.49 ($1.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967624-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code205977501
Product RangeJPT
Technical Datasheet
Product RangeJPT
No. of Positions18Ways
Pitch Spacing5mm
For Use WithAMP Junior Power Timer Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating28V
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967624-1 is a 18-position 3-row grey Receptacle Housing for female terminals with PBT-GF construction and used with JPT socket contacts. The connector used for wire to wire connection.
- Polarized
Applications
Industrial
Technical Specifications
Product Range
JPT
No. of Positions
18Ways
For Use With
AMP Junior Power Timer Series Socket Contacts
IP Rating
-
Current Rating
30A
Gender
Receptacle
Pitch Spacing
5mm
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
28V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
